Coilcraft 1111SQ-27NGSB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.027uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 5.5A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.0081Ohm |
| Minimum Quality Factor | 200(Typ) |
| Minimum Self Resonant Frequency | 2600MHz |
| Product Length | 2.92mm |
| Height | 2.92mm |
| Product Depth | 3.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1111SQ-27NGSB to view detailed technical specifications.
No datasheet is available for this part.