The 1111SQ-30NGEC inductor from Coilcraft is a general purpose inductor with a nominal inductance of 0.03uH and a maximum rated current of 5.5A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 2400kHz. The inductor is available in a surface mount package with dimensions of 2.67mm by 2.67mm by 2.79mm. It is not shielded and is intended for use in RF inductor applications.
Coilcraft 1111SQ-30NGEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.67 |
| Tolerance | 2 |
| Package Width | 2.67 |
| Package Height | 2.79 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0083 |
| Rated Current-Max | 5.5 |
| Test Frequency | 400 |
| Self Resonance Frequency | 2400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1111SQ-30NGEC to view detailed technical specifications.
No datasheet is available for this part.