This is a wirewound air core inductor with an inductance of 0.03uH and a tolerance of 5%. It has a maximum DC current rating of 5.5A and a typical temperature rise of 20°C. The inductor has a maximum DC resistance of 0.0083R and a minimum quality factor of 200 (typical). It is available in a surface mount package with dimensions of 2.92x3.05mm. The operating temperature range is from -40°C to 125°C.
Coilcraft 1111SQ-30NJTB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.03uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 5.5A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.0083Ohm |
| Minimum Quality Factor | 200(Typ) |
| Minimum Self Resonant Frequency | 2400MHz |
| Product Length | 2.92mm |
| Height | 2.92mm |
| Product Depth | 3.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1111SQ-30NJTB to view detailed technical specifications.
No datasheet is available for this part.