
Coilcraft 1111SQ-36NGEB technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 4.8A |
| Height | 2.79mm |
| Inductance | 36nH |
| Inductance Tolerance | 2% |
| Length | 2.67mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.3GHz |
| Series | 1111SQ |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 2% |
| Width | 2.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1111SQ-36NGEB to view detailed technical specifications.
No datasheet is available for this part.