The 1111SQ-36NGSC is a wirewound RF inductor from Coilcraft with an inductance of 0.036uH and a tolerance of 2%. It has a maximum DC current rating of 4.8A and a maximum operating temperature of 125C. The inductor is designed for surface mount applications and has a typical temperature rise of 20C. It is suitable for use in high-frequency applications up to 400MHz.
Coilcraft 1111SQ-36NGSC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.036uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4.8A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.0098Ohm |
| Minimum Quality Factor | 200(Typ) |
| Minimum Self Resonant Frequency | 2300MHz |
| Product Length | 3.17mm |
| Height | 2.92mm |
| Product Depth | 3.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1111SQ-36NGSC to view detailed technical specifications.
No datasheet is available for this part.