The 1111SQ-39NGSC is a surface mount fixed inductor from Coilcraft, featuring a wirewound construction with an air core. It has an inductance of 0.039uH with a tolerance of 2%. The inductor can handle a maximum DC current of 4.8A and has a maximum DC resistance of 0.01. It operates within a temperature range of -40 to 125C and has a typical temperature rise of 20C.
Coilcraft 1111SQ-39NGSC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.039uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4.8A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 200(Typ) |
| Minimum Self Resonant Frequency | 2200MHz |
| Product Length | 3.17mm |
| Height | 2.92mm |
| Product Depth | 3.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1111SQ-39NGSC to view detailed technical specifications.
No datasheet is available for this part.