The 1111SQ-39NGTC is a wirewound inductor from Coilcraft with a core material of air and an inductance of 0.039uH. It has a tolerance of 2% and a maximum DC current rating of 4.8A. The inductor is designed to operate at a maximum temperature of 125C and has a typical temperature rise of 20C. It measures 3.17mm in length, 2.92mm in height, and 3.05mm in depth. The inductor is suitable for surface mount applications and is part of the fixed inductor category.
Coilcraft 1111SQ-39NGTC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.039uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4.8A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 200(Typ) |
| Minimum Self Resonant Frequency | 2200MHz |
| Product Length | 3.17mm |
| Height | 2.92mm |
| Product Depth | 3.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1111SQ-39NGTC to view detailed technical specifications.
No datasheet is available for this part.