This is a wirewound inductor with a core material of air and a tolerance of 2%. It has a maximum DC current rating of 4.4A and a typical temperature rise of 20 degrees. The inductor's maximum DC resistance is 0.0113 ohms and it has a minimum quality factor of 200. It measures 3.55mm in length, 2.92mm in height, and 3.05mm in depth. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 1111SQ-47NGSD technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4.4A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.0113Ohm |
| Minimum Quality Factor | 200(Typ) |
| Minimum Self Resonant Frequency | 2200MHz |
| Product Length | 3.55mm |
| Height | 2.92mm |
| Product Depth | 3.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1111SQ-47NGSD to view detailed technical specifications.
No datasheet is available for this part.