The 1111SQ-47NJSD is a wirewound inductor from Coilcraft with an inductance of 0.047uH and a tolerance of 5%. It has a maximum DC current rating of 4.4A and a typical temperature rise of 20°C. The inductor has a maximum DC resistance of 0.0113Ω and a minimum quality factor of 200 (typical). It operates over a temperature range of -40°C to 125°C and has a minimum self resonant frequency of 2200MHz.
Coilcraft 1111SQ-47NJSD technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4.4A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.0113Ohm |
| Minimum Quality Factor | 200(Typ) |
| Minimum Self Resonant Frequency | 2200MHz |
| Product Length | 3.55mm |
| Height | 2.92mm |
| Product Depth | 3.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1111SQ-47NJSD to view detailed technical specifications.
No datasheet is available for this part.