Coilcraft 1206CS-030XJBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 5 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6200 |
| Manufacturer Series | 1206CS |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 1206CS(OLD) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1206CS-030XJBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.