The 1206CS-101XGBC is a surface mount inductor from Coilcraft with a nominal inductance of 0.1uH and a minimum quality factor of 55. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 0.85A. The inductor is a general purpose type, suitable for RF applications, and is not shielded. It has a DC resistance of 0.26 ohms and a self resonance frequency of 1100MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 2 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.85 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1100 |
| Manufacturer Series | 1206CS |
| Quality Factor-Min (at L-nom) | 55 |
| Series | 1206CS(OLD) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |