The 1206CS-102XGBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 1uH and a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a rated current of 0.32A. The inductor is shielded and has a self resonance frequency of 400MHz. It is part of the 1206CS series and has a quality factor of at least 45 at the nominal inductance.
Coilcraft 1206CS-102XGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 2 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.32 |
| Test Frequency | 35 |
| Self Resonance Frequency | 400 |
| Manufacturer Series | 1206CS |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 1206CS(OLD) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1206CS-102XGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.