
The 1206CS-102XGLC is a 1uH ceramic fixed inductor from Coilcraft, available in a 1206 package. It has a maximum DC current rating of 320mA and operates over a temperature range of -40°C to 125°C. The inductor is lead-free, but contains lead, and is packaged in tape and reel. It has a Q factor of 45 and a self-resonant frequency of 400MHz.
Coilcraft 1206CS-102XGLC technical specifications.
| Package/Case | 1206 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 3.56mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 400MHz |
| Series | 1206CS |
| Termination | SMD/SMT |
| Test Frequency | 35MHz |
| Tolerance | 2% |
| Weight | 0.000353oz |
| Width | 2.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1206CS-102XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.