The 1206CS-102XJSC is a wirewound RF chip inductor from Coilcraft with a ceramic core and unshielded protection style. It has an inductance of 1uH with a tolerance of 5% and a minimum quality factor of 45. The inductor is rated for a maximum DC current of 0.32A and a maximum DC resistance of 2.8 ohms. It has a minimum self-resonant frequency of 400MHz and operates over a temperature range of -40°C to 125°C.
Coilcraft 1206CS-102XJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-102XJSC to view detailed technical specifications.
No datasheet is available for this part.