This surface mount inductor from Coilcraft has a nominal inductance of 1.2uH and a DC resistance of 3.2mOhm. It is designed for general purpose applications and has a maximum operating temperature of 125C. The inductor is rated for a maximum current of 0.3A and has a self resonance frequency of 380MHz. It is available in a 1206CS package type, which is a surface mount package with dimensions of 3.56mm in length, 2.16mm in width, and 1.52mm in height.
Coilcraft 1206CS-122XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 5 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.2 |
| Rated Current-Max | 0.3 |
| Test Frequency | 35 |
| Self Resonance Frequency | 380 |
| Manufacturer Series | 1206CS |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 1206CS(OLD) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1206CS-122XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.