Coilcraft 1206CS-122XJLC technical specifications.
| Package/Case | 1206 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Length | 3.56mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 380MHz |
| Series | 1206CS |
| Termination | SMD/SMT |
| Test Frequency | 35MHz |
| Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 2.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1206CS-122XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
