This 0.15uH wirewound inductor features a ceramic core and unshielded protection style. It has a tolerance of 20% and a maximum DC current of 0.75. The inductor's case size is 1206, with a product length of 3.56mm, height of 1.52mm, and product depth of 2.16mm. It operates between -40°C and 125°C.
Coilcraft 1206CS-151XMLB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-151XMLB to view detailed technical specifications.
No datasheet is available for this part.