The 1206CS-221XJL is a 0.22uH wirewound RF chip inductor from Coilcraft. It features a ceramic core material and unshielded protection style. The inductor has a maximum DC current of 0.67 and a maximum DC resistance of 0.5. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 1206 surface mount package with dimensions of 3.56mm in length, 1.52mm in height, and 2.16mm in depth.
Coilcraft 1206CS-221XJL technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.67A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 760MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-221XJL to view detailed technical specifications.
No datasheet is available for this part.