The 1206CS-271XJSC is a wirewound RF chip inductor from Coilcraft with a ceramic core and unshielded protection style. It has a nominal inductance of 0.27uH and a tolerance of 5%. The inductor is designed for surface mount applications and has a case size of 1206. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1206CS-271XJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.63A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 730MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-271XJSC to view detailed technical specifications.
No datasheet is available for this part.