The 1206CS-471XFSB is a wirewound RF chip inductor from Coilcraft with an inductance of 0.47uH and a tolerance of 1%. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.49A and a maximum DC resistance of 1.3 ohms. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 1206 surface mount package.
Coilcraft 1206CS-471XFSB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 550MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-471XFSB to view detailed technical specifications.
No datasheet is available for this part.