The 1206CS-471XJTC is a wirewound RF chip inductor from Coilcraft with a 0.47uH inductance and 5% tolerance. It has a minimum quality factor of 45 and a minimum self-resonant frequency of 550M. The inductor is unshielded and has a maximum DC current of 0.49A. It is available in a 1206 case size with a product length of 3.56mm, height of 1.52mm, and product depth of 2.16mm. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 1206CS-471XJTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 550MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-471XJTC to view detailed technical specifications.
No datasheet is available for this part.