
Surface mount fixed inductor featuring 0.56µH inductance with 2% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ceramic core and operates at a test frequency of 35MHz, achieving a Q factor of 45. Rated for 460mA maximum DC current, it has a DCR of 1.34 Ohms and a self-resonant frequency of 470MHz. The component is housed in a 1206 (3216 metric) case with dimensions of 3.56mm length, 2.16mm width, and 1.52mm height, operating within a temperature range of -40°C to 125°C.
Coilcraft 1206CS-561XGLB technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ceramic |
| Current Rating | 460mA |
| Height | 1.52mm |
| Inductance | 560nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 3.56mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 470MHz |
| Series | 1206CS |
| Termination | SMD/SMT |
| Test Frequency | 35MHz |
| Tolerance | 2% |
| Width | 2.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1206CS-561XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
