The 1206CS-561XJBC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.56uH with a tolerance of 5% and a maximum rated current of 0.46A. The inductor operates at a maximum temperature of 125°C and a minimum temperature of -40°C. It is a dual-ended, shielded inductor with a self-resonance frequency of 470MHz and a quality factor of at least 45 at the nominal inductance.
Coilcraft 1206CS-561XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 5 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.34 |
| Rated Current-Max | 0.46 |
| Test Frequency | 35 |
| Self Resonance Frequency | 470 |
| Manufacturer Series | 1206CS |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 1206CS(OLD) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1206CS-561XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.