The 1206CS-680XKBC is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.068uH with a tolerance of 10% and a maximum rated current of 0.9A. The inductor operates over a temperature range of -40 to 125C and is suitable for RF applications. It has a DC resistance of 0.26 and a self resonance frequency of 1200MHz.
Coilcraft 1206CS-680XKBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.9 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1200 |
| Manufacturer Series | 1206CS |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1206CS-680XKBC to view detailed technical specifications.
No datasheet is available for this part.