
Surface mount fixed inductor with 680nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 430mA current rating, and a Q factor of 45 at 35MHz. Operates within a temperature range of -40°C to 125°C, housed in a 1206 case size. This unshielded wirewound component is supplied on tape and reel.
Coilcraft 1206CS-681XJLB technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ceramic |
| Current Rating | 430mA |
| Height | 1.52mm |
| Inductance | 680nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 3.56mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 450MHz |
| Series | 1206CS |
| Termination | SMD/SMT |
| Test Frequency | 35MHz |
| Tolerance | 5% |
| Width | 2.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1206CS-681XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.