The 1206CS-681XKBC is a wirewound RF chip inductor from Coilcraft. It features a ceramic core material and an unshielded protection style. The inductor has a nominal inductance of 0.68uH with a 10% tolerance. It can handle a maximum DC current of 0.43A and has a maximum DC resistance of 1.58 ohms. The inductor's minimum quality factor is 45 and its minimum self-resonant frequency is 450M Hz. It is available in a 1206 case size with dimensions of 3.56mm in length, 1.52mm in height, and 2.16mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1206CS-681XKBC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 1.58Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1206CS-681XKBC to view detailed technical specifications.
No datasheet is available for this part.