The 1206CS-911XFLD is a wirewound, unshielded ceramic inductor with a type RF chip design. It has a core material of ceramic and a tolerance of 1%. The inductor has a maximum DC current rating of 0.31 and a maximum DC resistance of 2.95. The inductor's minimum quality factor is 45 and its minimum self-resonant frequency is 410M. The device measures 3.56 in length, 1.52 in height, and 2.16 in depth. It operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 1% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2.95Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |