
Surface mount fixed inductor featuring a ceramic core and wirewound construction. Offers 0.91µH inductance with a 2% tolerance, tested at 35MHz. Rated for 310mA DC current and operates within a -40°C to 125°C temperature range. Housed in a 1206 (3216 metric) case with SMD/SMT termination, this component is supplied on tape and reel.
Coilcraft 1206CS-911XGLB technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ceramic |
| Current Rating | 310mA |
| Height | 1.52mm |
| Inductance | 910nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 3.56mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 410MHz |
| Series | 1206CS |
| Termination | SMD/SMT |
| Test Frequency | 35MHz |
| Tolerance | 2% |
| Width | 2.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1206CS-911XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
