Coilcraft 1206USB-102MBB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 2 |
| Manufacturer Series | 1206USB |
| Height | 1.83 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1206USB-102MBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.