Coilcraft 1212VS-111MEB technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 44A |
| Height | 11.3mm |
| Inductance | 117nH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 44A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 165 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 44A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 399MHz |
| Series | 1212VS |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1212VS-111MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.