Coilcraft 1212VS-66NMED technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 48A |
| Height | 8.8mm |
| Inductance | 66nH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 48A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Q Factor | 200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 48A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 480MHz |
| Series | 1212VS |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1212VS-66NMED to view detailed technical specifications.
No datasheet is available for this part.