Coilcraft 132-03L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.65 |
| Tolerance | 5 |
| Package Width | 5.84 |
| Package Height | 6.6 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.028 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0038 |
| Rated Current-Max | 4 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 132-03L to view detailed technical specifications.
No datasheet is available for this part.