Coilcraft 132-10SMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.55 |
| Tolerance | 5 |
| Package Width | 6.35 |
| Package Height | 5.97 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.111 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 3.5 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1020 |
| Quality Factor-Min (at L-nom) | 87 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 132-10SMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.