Coilcraft 132-12SMGLD technical specifications.
| Core Material | Air |
| Height | 5.97mm |
| Inductance | 169nH |
| Lead Free | Contains Lead |
| Length | 10.55mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 95 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 875MHz |
| Series | 132-XXSM |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 132-12SMGLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.