This general purpose inductor has a nominal inductance of 0.276uH and a minimum quality factor of 70. It can handle a maximum current of 3A and operates within a temperature range of -40 to 85 degrees Celsius. The inductor is available in a radial package with a length of 9.65mm, width of 5.84mm, and height of 6.6mm, suitable for through-hole mounting.
Coilcraft 132-14 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.65 |
| Tolerance | 5 |
| Package Width | 5.84 |
| Package Height | 6.6 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.276 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0225 |
| Rated Current-Max | 3 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 132-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.