
This surface mount fixed inductor features a core material of air, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum DC current rating of 3A and a self-resonant frequency of 685MHz. The inductor is packaged in a tape and reel format and is RoHS compliant. Its dimensions are 6.6mm in width, 10.55mm in length, and 5.97mm in height.
Coilcraft 132-15SMGLD technical specifications.
| Core Material | Air |
| Height | 5.97mm |
| Inductance | 246nH |
| Lead Free | Contains Lead |
| Length | 10.55mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 95 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 685MHz |
| Series | 132-XXSM |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 132-15SMGLD to view detailed technical specifications.
No datasheet is available for this part.