
The 132-15SMJLD is a fixed inductor from Coilcraft with a core material of air and a self-resonant frequency of 685MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a SMD/SMT termination and is available on tape and reel. It is compliant with RoHS regulations and has a Q factor of 95.
Coilcraft 132-15SMJLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Air |
| Height | 5.97mm |
| Inductance | 246nH |
| Lead Free | Contains Lead |
| Length | 10.55mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 95 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 685MHz |
| Series | 132-XXSM |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 132-15SMJLD to view detailed technical specifications.
No datasheet is available for this part.