Coilcraft 142-07L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 9.65 |
| Package Width | 9.65 |
| Package Height | 11.94 |
| Inductance-Nom (L) | 0.307 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.0145 |
| Self Resonance Frequency | 310 |
| Quality Factor-Min (at L-nom) | 112 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 142-07L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.