Coilcraft 142-09J08SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.44 |
| Package Width | 10.44 |
| Package Height | 13.49 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.363 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0169 |
| Test Frequency | 40 |
| Manufacturer Series | 142 |
| Quality Factor-Min (at L-nom) | 88 |
| Series | 142(TUNABLE) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 142-09J08SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.