Coilcraft 143-10J12S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.44 |
| Package Width | 10.44 |
| Package Height | 19.05 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.416 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0179 |
| Test Frequency | 40 |
| Manufacturer Series | 143 |
| Quality Factor-Min (at L-nom) | 82 |
| Series | 143(SH,C) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 143-10J12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.