Coilcraft 146-09J08S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.6 |
| Package Width | 7.6 |
| Package Height | 12.1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.26 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0194 |
| Test Frequency | 50 |
| Manufacturer Series | 146 |
| Quality Factor-Min (at L-nom) | 60 |
| Series | 146(SH,C) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 146-09J08S to view detailed technical specifications.
No datasheet is available for this part.