Coilcraft 146-09S technical specifications.
| Type | Tunable RF |
| Protection Style | Shielded |
| Inductance | 0.202uH |
| Inductance Test Frequency | 50MHz |
| Minimum Quality Factor | 60 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 146-09S to view detailed technical specifications.
No datasheet is available for this part.