The 150-03J08L variable RF inductor from Coilcraft features a nominal inductance of 0.098uH and a minimum quality factor of 108 at a test frequency of 50MHz. This inductor is designed for use in RF applications and has a DC resistance of 0.0105 ohms. It is available in a 2-pin radial package with a length, width, and height of 6.81mm, 6.81mm, and 11.43mm, respectively. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Coilcraft 150-03J08L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.81 |
| Package Width | 6.81 |
| Package Height | 11.43 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.098 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0105 |
| Test Frequency | 50 |
| Quality Factor-Min (at L-nom) | 108 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 150-03J08L to view detailed technical specifications.
No datasheet is available for this part.