Coilcraft 1508-13NJLC technical specifications.
| Package/Case | 1508 |
| Core Material | Air |
| Height | 2.01mm |
| Inductance | 13nH |
| Lead Free | Contains Lead |
| Length | 3.94mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | 1508 |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1508-13NJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.