Coilcraft 1515SQ-47NJEB technical specifications.
| Core Material | Air |
| Height | 3.91mm |
| Inductance | 47nH |
| Lead Free | Contains Lead |
| Length | 4.31mm |
| Max DC Current | 4.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Q Factor | 400 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.87GHz |
| Series | 1515SQ |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 5% |
| Width | 3.74mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1515SQ-47NJEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.