Coilcraft 1515SQ-68NJEC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Air |
| Current Rating | 5.5A |
| Height | 3.91mm |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 5.58mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 400 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.13GHz |
| Series | 1515SQ |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 5% |
| Width | 3.74mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1515SQ-68NJEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.