This general purpose inductor from Coilcraft features a nominal inductance of 0.01255uH and a maximum rated current of 1.6A. It has a maximum operating temperature of 125C and a self-resonance frequency of 4600. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.014 and a minimum quality factor of 100 at the nominal inductance.
Coilcraft 1606-10FLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.19 |
| Tolerance | 1 |
| Package Width | 3.43 |
| Package Height | 1.58 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01255 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 1.6 |
| Test Frequency | 800 |
| Self Resonance Frequency | 4600 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1606-10FLC to view detailed technical specifications.
No datasheet is available for this part.