Coilcraft 1606-10FSC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.01255uH |
| Tolerance | 1% |
| Inductance Test Frequency | 800MHz |
| Maximum DC Current | 1.6A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.014Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 4600MHz |
| Product Length | 4.19mm |
| Height | 1.58mm |
| Product Depth | 3.43mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1606-10FSC to view detailed technical specifications.
No datasheet is available for this part.