This general purpose inductor has a nominal inductance of 0.01255uH and a minimum quality factor of 100. It operates within a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 1.6A. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.014 ohms and a self-resonance frequency of 4600 Hz. The inductor is available in a surface mount package with dimensions of 4.19x3.43x1.58mm.
Coilcraft 1606-10G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.19 |
| Tolerance | 2 |
| Package Width | 3.43 |
| Package Height | 1.58 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01255 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 1.6 |
| Test Frequency | 800 |
| Self Resonance Frequency | 4600 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1606-10G to view detailed technical specifications.
No datasheet is available for this part.