The Coilcraft 1606-6 is a general purpose inductor with a nominal inductance of 0.0056uH and a tolerance of 5%. It has two terminals and is packaged in a 1606 package. The inductor is not shielded and is intended for use in RF applications. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Coilcraft 1606-6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.04 |
| Tolerance | 5 |
| Package Width | 1.42 |
| Package Height | 1.37 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 800 |
| Self Resonance Frequency | 4900 |
| Quality Factor-Min (at L-nom) | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1606-6 to view detailed technical specifications.
No datasheet is available for this part.